
This solid state relay has a maximum load current of 50A and a maximum input current of 30mA. It is designed for panel or chassis mount using a screw termination. The relay is compliant with RoHS regulations and is packaged in a RoHS compliant plastic package. Operating details are not specified.
Crydom MCTC2450KLD technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.