This solid state relay from Crydom features a 50A load current and a 30mA maximum input current. It is designed for panel, chassis mount, and screw termination. The relay is RoHS compliant and available in a lead-free package. Operating details include a plastic package-4 design and a bulk packaging option.
Crydom MCTC2450KRA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.