This solid state relay is designed for DC input applications and can handle a maximum load current of 50A. It features a screw termination and a panel mount configuration. The relay is compliant with RoHS regulations and is packaged in a plastic package-8. It is suitable for use in a variety of applications where a high current switching is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2450KRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
