The MCTC2450KVHA is a solid state relay from Crydom with a load current of 50A and a maximum input current of 30mA. It is designed for panel or chassis mount and features a SPST throw configuration. The relay is RoHS compliant and lead free, making it suitable for a variety of applications. It is available in a plastic package with 10 units per package.
Crydom MCTC2450KVHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KVHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.