The MCTC2450KVHB is a 50A SPST solid state relay with a DC input type and a load current of 50A. It is RoHS compliant and features a panel or chassis mount with screw termination. The relay is packaged in a 8-pin plastic package and is available in quantities of 10. It is suitable for use in a variety of applications, including those requiring high current switching.
Crydom MCTC2450KVHB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KVHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.