
This solid state relay is designed for DC input and features a high load current of 90A. It is compliant with ROHS regulations and available in a plastic package-8. The relay is suitable for panel or chassis mount and has a screw termination. It is part of the MCTC series and has a SPST throw configuration.
Crydom MCTC2490JHB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
