This solid state relay is a DC input device with a maximum input current of 30mA and a load current of 90A. It is available in a RoHS compliant, plastic package-8 and is suitable for panel or chassis mounting using a screw termination. The relay is part of the MCTC series and features a single pole, single throw configuration.
Crydom MCTC2490JHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.