
This solid state relay is a DC input device with a maximum load current of 90A and a maximum input current of 30mA. It is designed for panel or chassis mount with a screw termination. The relay is packaged in a RoHS compliant, 8-pin plastic package. It is a single pole, single throw (SPST) device and is compliant with RoHS regulations.
Crydom MCTC2490JHD technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.