This solid state relay is a DC input device with a maximum input current of 30mA and a load current of 90A. It is available in a plastic package and is RoHS compliant. The relay is designed for panel or chassis mount using a screw termination. It is part of the MCTC series and is packaged in bulk quantities.
Crydom MCTC2490JRA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.