
This 90A SPST solid state relay features a DC input and is designed for panel or chassis mount via screw termination. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. The MCTC series solid state relay is available in a bulk packaging option with 10 units per package.
Crydom MCTC2490JVHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JVHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.