This 90A DC input solid state relay is a SPST device with a panel mount screw termination. It is RoHS compliant and available in a ROHS COMPLIANT, PLASTIC PACKAGE-8 package type. The relay is suitable for use in a variety of applications and is lead free.
Crydom MCTC2490JVHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JVHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.