This solid state relay is designed for DC input applications and can handle a maximum load current of 90A. It features a single pole, single throw configuration and is mounted via screws. The relay is packaged in a RoHS compliant, 8-pin plastic package. It is suitable for use in a variety of applications, including those that require a high current output. The relay is lead free and compliant with RoHS regulations.
Crydom MCTC2490JVHD technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JVHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.