
The MCTC2490KEHA-E is a 9-pin screw mount solid state relay from Crydom. It has a maximum input voltage of 32V and a maximum input current of 30mA. The relay can handle a peak non-repetitive surge current of 1200A. It operates within a temperature range of -20 to 80°C. The SSR has a high I/O isolation voltage of 4000V RMS and a maximum output voltage of 280V RMS.
Crydom MCTC2490KEHA-E technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 58.8 |
| Package Width (mm) | 45.3 |
| Package Height (mm) | 30 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 7000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom MCTC2490KEHA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.