This solid state relay is a DC input device with a maximum input current of 30mA and a load current of 90A. It has a panel, chassis mount with screw termination and is available in a plastic package with 4 pins. The relay is RoHS compliant and has a throw configuration of SPST. It is suitable for use in a variety of applications and is packaged in bulk.
Crydom MCTC2490KLA technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490KLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.