
This 90A SPST solid state relay is designed for DC input applications and features a panel or chassis mount with screw termination. The relay is packaged in a RoHS compliant, 8-pin plastic package and is part of the MCTC series. It is suitable for use in a variety of applications where high current switching is required.
Crydom MCTC2490KRB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490KRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
