This solid state relay is a DC input device with a maximum load current of 90A and a maximum input current of 30mA. It is available in a RoHS compliant plastic package and is suitable for panel or chassis mounting via screws. The relay is part of the MCTC series and is packaged in bulk quantities. It is compliant with lead-free standards and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2490KVHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490KVHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
