
The MCTC4825JHA is a solid state relay with a maximum load current of 25A and a maximum input current of 30mA. It is a single pole single throw (SPST) relay with a panel, chassis mount, and screw termination. The relay is RoHS compliant and lead free, and is packaged in a plastic package-4 with 10 units per package. The MCTC4825JHA is suitable for use in a variety of applications, including AC and DC output control.
Crydom MCTC4825JHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825JHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
