
This solid state relay is a DC input device with a maximum load current of 25A. It is designed for panel or chassis mount using a screw termination. The relay is compliant with RoHS regulations and is available in a plastic package with 10 units per package. The MCTC4825JRA is a lead-free device suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC4825JRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825JRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.