This solid state relay from Crydom features a maximum load current of 25A and is suitable for panel or chassis mount with screw termination. The relay is compliant with RoHS regulations and is available in a bulk packaging quantity of 10 units. The MCTC4825JVHB relay type is designed for DC input and has a maximum input current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC4825JVHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825JVHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
