This solid state relay is designed for DC input applications and features a high load current of 25A. It is available in a ROHS compliant, plastic package-8 configuration and is suitable for panel or chassis mount. The relay is also RoHS compliant and lead free.
Crydom MCTC4825JVHD technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825JVHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.