This solid state relay is a DC input device with a maximum input current of 30mA and an output current of 25A. It is designed for panel or chassis mounting via screw termination. The relay is packaged in a RoHS compliant, 8-pin plastic package. The device is suitable for use in applications where a solid state relay is required, such as in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC4825KEHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KEHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
