
This solid state relay is a DC input device with a maximum input current of 30mA and a maximum load current of 25A. It is RoHS compliant and available in a RoHS compliant plastic package. The relay is panel mountable via screw termination and has a SPST throw configuration. It is suitable for use in a variety of applications and is packaged in bulk.
Crydom MCTC4825KHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
