This solid state relay has a 480V operating supply voltage and a 25A load current rating. It features a 530V AC voltage rating and a 4kV isolation voltage. The relay is panel mount with a screw termination and is available in a ROHS compliant, plastic package-8. It has a 10pF capacitance and a 30mA input current rating.
Crydom MCTC4825KHD technical specifications.
| Capacitance | 10pF |
| Current Rating | 25A |
| Height | 2.3inch |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 480V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.