
The MCTC4825KLB is a 25A SPST solid state relay from Crydom, designed for panel and chassis mounting via screw termination. It features a RoHS compliant, 8-pin plastic package and is suitable for use in a variety of applications. The relay is rated for a maximum input current of 30mA and can handle a load current of up to 25A. It is available in a bulk packaging configuration with 10 units per package.
Crydom MCTC4825KLB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
