The MCTC4825KLC is a solid state relay with a load current of 25A and a throw configuration of SPST. It is designed for panel or chassis mount and features a termination of screw. The relay is RoHS compliant and has a packaging of bulk with a package quantity of 10. It is suitable for use in a variety of applications and is manufactured by Crydom.
Crydom MCTC4825KLC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.