The MCTC4825KRA is a solid state relay with a load current of 25A and a maximum input current of 30mA. It features a screw termination and is designed for panel or chassis mount. The relay is RoHS compliant and available in a bulk packaging quantity of 10. It is part of the MCTC series and has a plastic package-4 design.
Crydom MCTC4825KRA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.