This solid state relay is designed for DC input and has a maximum load current of 25A. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The relay is available in a bulk packaging option and comes in a package quantity of 10. It is suitable for panel or chassis mount and features screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC4825KVHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4825KVHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
