
The MCTC4850JLC is a 50A SPST solid state relay with a DC input type and a load current of 50A. It is designed for panel or chassis mount and features a termination of screw. The relay is compliant with RoHS regulations and is packaged in a ROHS compliant, 8-pin plastic package. It is suitable for use in a variety of applications, including those requiring a high current rating and a reliable switching mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC4850JLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4850JLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.