This solid state relay is a DC input type with a maximum load current of 50A and a maximum input current of 30mA. It is RoHS compliant and features a screw termination. The relay is available in a bulk packaging with 10 units per package. It is designed for panel or chassis mount with a screw termination.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |