The MCTC4850JVHB is a 50A SPST solid state relay with DC input, suitable for panel or chassis mounting. It features a ROHS compliant, 8-pin plastic package and is rated for 30mA maximum input current. This relay is part of the MCTC series and is compliant with lead-free requirements. It is designed for use in a variety of applications, including those requiring high current switching.
Crydom MCTC4850JVHB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4850JVHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.