
AC & DC Output Solid State Relay with 50A RMS load current and 530V AC maximum output voltage. Features a 30mA DC input current rating with a 0-10V DC input voltage range. Offers 4kV isolation voltage and a low leakage current of 12µA. Designed for panel or chassis mounting with screw termination. Operating temperature range from -20°C to 80°C.
Crydom MCTC4850JVHC technical specifications.
| Depth | 45.3mm |
| Height | 30mm |
| Input Impedance | 20kR |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 58.8mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4850JVHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
