This 50A SPST solid state relay features a DC input and is designed for panel or chassis mount using a screw termination. The relay is packaged in a ROHS compliant, 8-pin plastic package. It is compliant with RoHS regulations and is available in quantities of 10 in bulk packaging.
Crydom MCTC4850KEHB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4850KEHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.