
This 50A SPST solid state relay has a DC input and is designed for panel mount applications. It is lead free and compliant with RoHS standards. The relay has a throw configuration of SPST and can handle a maximum input current of 30mA. It is packaged in a plastic package with a quantity of 10 per unit. The relay is suitable for use in a variety of applications where a high current switching device is required.
Crydom MCTC4850KHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4850KHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.