The MCTC4890JEHA is a 90A SPST solid state relay with DC input, designed for panel or chassis mounting. It is manufactured by Crydom and is compliant with RoHS regulations. The relay features a plastic package with a screw termination and is available in a bulk packaging quantity of 10. It is suitable for use in a variety of applications, including those requiring high current switching.
Crydom MCTC4890JEHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890JEHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.