
This 90A SPST solid state relay is designed for panel or chassis mounting and accepts DC input. It is lead-free and RoHS compliant, making it suitable for a wide range of applications. The relay is packaged in a ROHS compliant plastic package-8 and is available in quantities of 10. It is suitable for use in applications where high current switching is required.
Crydom MCTC4890JHB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890JHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
