The MCTC4890JLA is a solid state relay with a maximum load current of 90A and a maximum input current of 30mA. It is available in a 4-pin plastic package and is suitable for panel or chassis mounting via screw terminals. The relay is compliant with RoHS regulations and is lead-free. It is a single-pole, single-throw (SPST) device, suitable for AC and DC output applications.
Crydom MCTC4890JLA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890JLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.