
This solid state relay has a maximum load current of 90A and accepts DC input. It is mounted via screws and is packaged in a RoHS compliant, 8-pin plastic package. The relay is a single pole, single throw (SPST) type and is lead free. It is suitable for use in a variety of applications where a high current relay is required.
Crydom MCTC4890JLC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890JLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
