
This Crydom solid state relay features a maximum load current of 90A, with a maximum input current of 30mA. It is designed for panel or chassis mount using a screw termination. The relay is packaged in a RoHS compliant, plastic package-8. The relay is suitable for use in a variety of applications, including AC and DC output configurations.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
