The MCTC4890JRA is a solid state relay with a maximum load current of 90A and a throw configuration of SPST. It is designed for panel or chassis mount with screw termination. The relay is compliant with RoHS regulations and is available in a plastic package of 4 pins. It can be used in a variety of applications due to its AC and DC output capabilities.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |