
This 90A SPST solid state relay is designed for DC input applications and features a panel mount termination. The relay is RoHS compliant and packaged in a plastic package-8. It is suitable for use in a variety of applications, including those requiring high current switching.
Crydom MCTC4890JRC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890JRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.