This 90A SPST solid state relay features DC input and is designed for panel or chassis mount via screw termination. The MCTC4890KEHC is a RoHS compliant, lead-free device packaged in an 8-pin plastic package. It is suitable for use in a variety of applications requiring high current switching capability.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
