The MCTC4890KRA is a 90A SPST solid state relay with DC input, designed for panel or chassis mounting. It is lead free and RoHS compliant. The relay is available in a plastic package with 10 units per package, and is packaged in bulk. The MCTC4890KRA operates over a wide temperature range and is suitable for use in a variety of applications.
Crydom MCTC4890KRA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890KRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.