
This solid state relay is a DC input type with a maximum load current of 90A and a maximum input current of 30mA. It is RoHS compliant and features a screw termination. The relay is available in a ROHS COMPLIANT, PLASTIC PACKAGE-8 and is suitable for panel or chassis mount with a screw attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC4890KRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890KRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.