This 90A SPST solid state relay is designed for panel or chassis mount applications and is manufactured with lead-free materials. The relay is part of the MCTC series and features a screw termination. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 10 units.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
