This solid state relay is a SPST device with a load current rating of 90A. It is designed for panel or chassis mounting with screw termination. The relay is compliant with RoHS regulations and is packaged in a ROHS compliant, plastic package-8. The relay is suitable for use in a variety of applications where a high current switching device is required.
Crydom MCTC4890KVHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4890KVHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.