The MCTC4890KVHD is a solid state relay with a maximum load current of 90A and a throw configuration of SPST. It is designed for panel or chassis mount and has a DC input type. The relay is compliant with RoHS regulations and is packaged in a ROHS compliant, plastic package-8. It is available in quantities of 10 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |