The MCX240A5 is a solid state relay with an AC input type and a maximum output voltage of 280V. It has a load current of 5A and a maximum output current of 5A. The relay is packaged in a SIP package and is available in a bulk packaging with 25 units per package. It is RoHS compliant and lead free, making it suitable for environmentally friendly applications. The relay is designed for through hole mounting and has a PC pin termination.
Crydom MCX240A5 technical specifications.
| Package/Case | SIP |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX240A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.