The MCX240A5R is a solid state relay with an AC input type and a maximum output voltage of 280V. It has a maximum output current of 5A and is designed for through hole mounting. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in a bulk quantity of 25 units per package.
Crydom MCX240A5R technical specifications.
| Package/Case | SIP |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX240A5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.