
Solid State Relay, MCX Series, SIP package, SPST-NO configuration, 5A load current, 280Vrms AC output voltage. Features DC control input with 15V max control voltage and 15mA input current. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Through-hole PCB mount with solder termination. RoHS compliant and UL/CE approved.
Crydom MCX240D5 technical specifications.
| Approvals | UL, CE |
| Package/Case | SIP |
| Control Voltage | 15V |
| Current Rating | 5A |
| Depth | 10.2mm |
| Height | 26.04mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Input Current | 15mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
