The MCX240D5-4898 is a 1-Form-A solid state relay with an AC output type and a maximum output current of 5A. It has a maximum input voltage of 15V and a maximum output voltage of 280V. The relay has a high I/O isolation voltage of 4000V RMS and is suitable for DC input type applications. It operates over a temperature range of -40°C to 80°C and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 5A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |